
30-02977 | |
|---|---|
DigiKey Part Number | 839-30-02977-ND 839-30-02977-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02977 |
Description | CABLE 6COND 26AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 5 | 3,96200 € | 19,81 € |
| 10 | 3,77300 € | 37,73 € |
| 25 | 3,53480 € | 88,37 € |
| 50 | 3,36300 € | 168,15 € |
| 100 | 3,19880 € | 319,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,29373 € | 350,94 € |
| 306 | 2,18052 € | 667,24 € |
| 459 | 2,11649 € | 971,47 € |
| 765 | 2,03799 € | 1.559,06 € |
| 1.071 | 1,98754 € | 2.128,66 € |
| 1.530 | 1,93516 € | 2.960,79 € |
| 3.825 | 1,81377 € | 6.937,67 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |



