
30-01138 | |
|---|---|
DigiKey Part Number | 839-30-01138-ND 839-30-01138-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01138 |
Description | CABLE 6COND 26AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 5,15200 € | 25,76 € |
| 10 | 4,90500 € | 49,05 € |
| 25 | 4,59440 € | 114,86 € |
| 50 | 4,37100 € | 218,55 € |
| 100 | 4,15680 € | 415,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,03608 € | 464,52 € |
| 306 | 2,88578 € | 883,05 € |
| 459 | 2,80070 € | 1.285,52 € |
| 765 | 2,69637 € | 2.062,72 € |
| 1.071 | 2,62934 € | 2.816,02 € |
| 1.530 | 2,55974 € | 3.916,40 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |






