
30-02579 | |
|---|---|
DigiKey Part Number | 839-30-02579-ND 839-30-02579-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02579 |
Description | HOOK-UP STRND 24AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 7/0.0079" Gray 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,16800 € | 5,84 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,99300 € | 49,65 € |
| 100 | 0,94500 € | 94,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,35570 € | 108,49 € |
| 610 | 0,33839 € | 206,42 € |
| 915 | 0,32859 € | 300,66 € |
| 1.525 | 0,31658 € | 482,78 € |
| 2.135 | 0,30888 € | 659,46 € |
| 3.050 | 0,30087 € | 917,65 € |
| 7.625 | 0,28107 € | 2.143,16 € |
| 15.250 | 0,26678 € | 4.068,40 € |
| 30.500 | 0,25911 € | 7.902,86 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




