
30-02423 | |
|---|---|
DigiKey Part Number | 839-30-02423-ND 839-30-02423-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02423 |
Description | CABLE 3COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,64400 € | 18,22 € |
| 10 | 3,46900 € | 34,69 € |
| 25 | 3,24960 € | 81,24 € |
| 50 | 3,09220 € | 154,61 € |
| 100 | 2,94130 € | 294,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,10222 € | 321,64 € |
| 306 | 1,99866 € | 611,59 € |
| 459 | 1,94002 € | 890,47 € |
| 765 | 1,86817 € | 1.429,15 € |
| 1.071 | 1,82199 € | 1.951,35 € |
| 1.530 | 1,77403 € | 2.714,27 € |
| 3.825 | 1,65534 € | 6.331,68 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |



