
30-00495 | |
|---|---|
DigiKey Part Number | 839-30-00495-ND 839-30-00495-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00495 |
Description | CABLE 3COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 40/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0217" (0.550mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,91600 € | 14,58 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,60280 € | 65,07 € |
| 50 | 2,47700 € | 123,85 € |
| 100 | 2,35630 € | 235,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,80614 € | 276,34 € |
| 306 | 1,71732 € | 525,50 € |
| 459 | 1,66706 € | 765,18 € |
| 765 | 1,60542 € | 1.228,15 € |
| 1.071 | 1,56583 € | 1.677,00 € |
| 1.530 | 1,52472 € | 2.332,82 € |
| 3.825 | 1,42296 € | 5.442,82 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |




