
30-02120 | |
|---|---|
DigiKey Part Number | 839-30-02120-ND 839-30-02120-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02120 |
Description | HOOK-UP SOLID 28AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,72400 € | 18,10 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,65650 € | 65,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,31403 € | 95,78 € |
| 610 | 0,29879 € | 182,26 € |
| 915 | 0,29014 € | 265,48 € |
| 1.525 | 0,27956 € | 426,33 € |
| 2.135 | 0,27277 € | 582,36 € |
| 3.050 | 0,26571 € | 810,42 € |
| 7.625 | 0,24825 € | 1.892,91 € |
| 15.250 | 0,23566 € | 3.593,82 € |
| 30.500 | 0,22672 € | 6.914,96 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











