
30-02114 | |
|---|---|
DigiKey Part Number | 839-30-02114-ND 839-30-02114-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02114 |
Description | HOOK-UP SOLID 28AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,81000 € | 4,05 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,72400 € | 18,10 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,65650 € | 65,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,20079 € | 61,24 € |
| 610 | 0,19105 € | 116,54 € |
| 915 | 0,18556 € | 169,79 € |
| 1.525 | 0,17883 € | 272,72 € |
| 2.135 | 0,17451 € | 372,58 € |
| 3.050 | 0,17002 € | 518,56 € |
| 7.625 | 0,15892 € | 1.211,77 € |
| 15.250 | 0,15091 € | 2.301,38 € |
| 30.500 | 0,14323 € | 4.368,52 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











