30-02120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02090

DigiKey Part Number
839-30-02090-1-ND
Manufacturer
Manufacturer Product Number
30-02090
Description
HOOK-UP SOLID 22AWG GRAY 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Gray 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 22AWG GRAY
In-Stock: 2039
Unit Price: 1,29000 €
HOOK-UP SOLID 22AWG GRAY 498.7'
In-Stock: 0
Unit Price: 159,59000 €
HOOK-UP SOLID 22AWG GRAY 16.40'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG GRAY 98.43'
In-Stock: 0
Unit Price: 33,49000 €