
30-02090 | |
|---|---|
DigiKey Part Number | 839-30-02090-ND 839-30-02090-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02090 |
Description | HOOK-UP SOLID 22AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,15400 € | 5,77 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03040 € | 25,76 € |
| 50 | 0,98100 € | 49,05 € |
| 100 | 0,93370 € | 93,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,54600 € | 166,53 € |
| 610 | 0,51928 € | 316,76 € |
| 915 | 0,50417 € | 461,32 € |
| 1.525 | 0,48565 € | 740,62 € |
| 2.135 | 0,47376 € | 1.011,48 € |
| 3.050 | 0,46141 € | 1.407,30 € |
| 7.625 | 0,43084 € | 3.285,16 € |
| 15.250 | 0,41026 € | 6.256,47 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











