
30-01921 | |
|---|---|
DigiKey Part Number | 839-30-01921-ND 839-30-01921-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01921 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 5 | 3,93000 € | 19,65 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,50600 € | 87,65 € |
| 50 | 3,33620 € | 166,81 € |
| 100 | 3,17310 € | 317,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,96667 € | 300,90 € |
| 306 | 1,86980 € | 572,16 € |
| 459 | 1,81499 € | 833,08 € |
| 765 | 1,74782 € | 1.337,08 € |
| 1.071 | 1,70466 € | 1.825,69 € |
| 1.530 | 1,65984 € | 2.539,56 € |
| 3.825 | 1,54891 € | 5.924,58 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |





