
30-00491 | |
|---|---|
DigiKey Part Number | 839-30-00491-ND 839-30-00491-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00491 |
Description | CABLE 4COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,67600 € | 13,38 € |
| 10 | 2,54900 € | 25,49 € |
| 25 | 2,38880 € | 59,72 € |
| 50 | 2,27320 € | 113,66 € |
| 100 | 2,16270 € | 216,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,49327 € | 228,47 € |
| 306 | 1,42003 € | 434,53 € |
| 459 | 1,37854 € | 632,75 € |
| 765 | 1,32770 € | 1.015,69 € |
| 1.071 | 1,29506 € | 1.387,01 € |
| 1.530 | 1,26116 € | 1.929,57 € |
| 3.825 | 1,17725 € | 4.502,98 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |












