
30-01913 | |
|---|---|
DigiKey Part Number | 839-30-01913-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01913 |
Description | CABLE 3COND 28AWG BLACK 30M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 28 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,58000 € | 118,58 € |
| 5 | 97,01800 € | 485,09 € |
| Unit Price without VAT: | 118,58000 € |
|---|---|
| Unit Price with VAT: | 141,11020 € |


