
30-01913 | |
|---|---|
DigiKey Part Number | 839-30-01913-ND 839-30-01913-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01913 |
Description | CABLE 3COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 5 | 3,43800 € | 17,19 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,06720 € | 76,68 € |
| 50 | 2,91880 € | 145,94 € |
| 100 | 2,77640 € | 277,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,98680 € | 303,98 € |
| 306 | 1,88895 € | 578,02 € |
| 459 | 1,83359 € | 841,62 € |
| 765 | 1,76571 € | 1.350,77 € |
| 1.071 | 1,72210 € | 1.844,37 € |
| 1.530 | 1,67682 € | 2.565,53 € |
| 3.825 | 1,56473 € | 5.985,09 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |






