
30-01858 | |
|---|---|
DigiKey Part Number | 839-30-01858-ND 839-30-01858-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01858 |
Description | CABLE 2COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0295" (0.749mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 5 | 6,95200 € | 34,76 € |
| 10 | 6,61700 € | 66,17 € |
| 25 | 6,19720 € | 154,93 € |
| 50 | 5,89500 € | 294,75 € |
| 100 | 5,60510 € | 560,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,14379 € | 634,00 € |
| 306 | 3,93781 € | 1.204,97 € |
| 459 | 3,82118 € | 1.753,92 € |
| 765 | 3,67813 € | 2.813,77 € |
| 1.071 | 3,58625 € | 3.840,87 € |
| 1.530 | 3,49080 € | 5.340,92 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |




