
30-02410 | |
|---|---|
DigiKey Part Number | 839-30-02410-ND 839-30-02410-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02410 |
Description | CABLE 2COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 5 | 7,40600 € | 37,03 € |
| 10 | 7,05000 € | 70,50 € |
| 25 | 6,60240 € | 165,06 € |
| 50 | 6,28020 € | 314,01 € |
| 100 | 5,97100 € | 597,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,61895 € | 706,70 € |
| 306 | 4,38895 € | 1.343,02 € |
| 459 | 4,25874 € | 1.954,76 € |
| 765 | 4,09906 € | 3.135,78 € |
| 1.071 | 3,99647 € | 4.280,22 € |
| 1.530 | 3,88990 € | 5.951,55 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |





