
30-01793 | |
|---|---|
DigiKey Part Number | 839-30-01793-ND 839-30-01793-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01793 |
Description | HOOK-UP STRND 30AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,66360 € | 16,59 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,60160 € | 60,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,28607 € | 87,25 € |
| 610 | 0,27216 € | 166,02 € |
| 915 | 0,26431 € | 241,84 € |
| 1.525 | 0,25468 € | 388,39 € |
| 2.135 | 0,24850 € | 530,55 € |
| 3.050 | 0,24207 € | 738,31 € |
| 7.625 | 0,22619 € | 1.724,70 € |
| 15.250 | 0,21473 € | 3.274,63 € |
| 30.500 | 0,20513 € | 6.256,47 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |






