
30-01783 | |
|---|---|
DigiKey Part Number | 839-30-01783-ND 839-30-01783-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01783 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,83400 € | 4,17 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,70920 € | 35,46 € |
| 100 | 0,67520 € | 67,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,21515 € | 65,62 € |
| 610 | 0,20472 € | 124,88 € |
| 915 | 0,19883 € | 181,93 € |
| 1.525 | 0,19161 € | 292,21 € |
| 2.135 | 0,18697 € | 399,18 € |
| 3.050 | 0,18216 € | 555,59 € |
| 7.625 | 0,17026 € | 1.298,23 € |
| 15.250 | 0,16167 € | 2.465,47 € |
| 30.500 | 0,15343 € | 4.679,62 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










