
30-01774 | |
|---|---|
DigiKey Part Number | 839-30-01774-ND 839-30-01774-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01774 |
Description | HOOK-UP STRND 26AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 26/0.0031" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,90600 € | 4,53 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,80840 € | 20,21 € |
| 50 | 0,76960 € | 38,48 € |
| 100 | 0,73260 € | 73,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,38328 € | 116,90 € |
| 610 | 0,36459 € | 222,40 € |
| 915 | 0,35403 € | 323,94 € |
| 1.525 | 0,34109 € | 520,16 € |
| 2.135 | 0,33277 € | 710,46 € |
| 3.050 | 0,32414 € | 988,63 € |
| 7.625 | 0,30278 € | 2.308,70 € |
| 15.250 | 0,28737 € | 4.382,39 € |
| 30.500 | 0,28070 € | 8.561,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



