
30-01768 | |
|---|---|
cms-digikey-product-number | 839-30-01768-5-ND |
cms-manufacturer | Tensility International Corp |
cms-manufacturer-product-number | 30-01768 |
cms-description | HOOK-UP STRND 24AWG ORANGE 16.4' |
cms-customer-reference | |
cms-detailed-description | 24 AWG Hook-Up Wire 41/0.0031" Orange 600V 16.40' (5.00m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |





