
30-01679 | |
|---|---|
DigiKey Part Number | 839-30-01679-ND 839-30-01679-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01679 |
Description | CABLE 6COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,21200 € | 11,06 € |
| 10 | 2,10500 € | 21,05 € |
| 25 | 1,97320 € | 49,33 € |
| 50 | 1,87800 € | 93,90 € |
| 100 | 1,78680 € | 178,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,21549 € | 185,97 € |
| 306 | 1,15601 € | 353,74 € |
| 459 | 1,12233 € | 515,15 € |
| 765 | 1,08107 € | 827,02 € |
| 1.071 | 1,05456 € | 1.129,43 € |
| 1.530 | 1,02704 € | 1.571,37 € |
| 3.825 | 0,95893 € | 3.667,91 € |
| 7.650 | 0,91768 € | 7.020,25 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |



