
30-00218 | |
|---|---|
DigiKey Part Number | 839-30-00218-ND 839-30-00218-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00218 |
Description | CABLE 4COND 32AWG WHT SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 32 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0019" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Shield Type | Spiral | |
Length | 1000.7' (305.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,97600 € | 9,88 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,76440 € | 44,11 € |
| 50 | 1,67940 € | 83,97 € |
| 100 | 1,59790 € | 159,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,02898 € | 313,84 € |
| 610 | 0,97828 € | 596,75 € |
| 915 | 0,94957 € | 868,86 € |
| 1.525 | 0,91437 € | 1.394,41 € |
| 2.135 | 0,89177 € | 1.903,93 € |
| 3.050 | 0,86829 € | 2.648,28 € |
| 7.625 | 0,81018 € | 6.177,62 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |






