
30-01666 | |
|---|---|
DigiKey Part Number | 839-30-01666-ND 839-30-01666-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01666 |
Description | CABLE 5COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 4,05400 € | 20,27 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,61680 € | 90,42 € |
| 50 | 3,44140 € | 172,07 € |
| 100 | 3,27320 € | 327,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,35725 € | 360,66 € |
| 306 | 2,24092 € | 685,72 € |
| 459 | 2,17505 € | 998,35 € |
| 765 | 2,09434 € | 1.602,17 € |
| 1.071 | 2,04250 € | 2.187,52 € |
| 1.530 | 1,98863 € | 3.042,60 € |
| 3.825 | 1,86775 € | 7.144,14 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |




