
30-01586 | |
|---|---|
DigiKey Part Number | 839-30-01586-ND 839-30-01586-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01586 |
Description | CABLE 5COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 5 | 5,02600 € | 25,13 € |
| 10 | 4,78500 € | 47,85 € |
| 25 | 4,48240 € | 112,06 € |
| 50 | 4,26440 € | 213,22 € |
| 100 | 4,05550 € | 405,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,87379 € | 439,69 € |
| 306 | 2,73163 € | 835,88 € |
| 459 | 2,65115 € | 1.216,88 € |
| 765 | 2,55247 € | 1.952,64 € |
| 1.071 | 2,48908 € | 2.665,80 € |
| 1.530 | 2,42324 € | 3.707,56 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |








