
30-01304 | |
|---|---|
DigiKey Part Number | 839-30-01304-ND 839-30-01304-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01304 |
Description | CABLE 7COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 5 | 4,26000 € | 21,30 € |
| 10 | 4,05500 € | 40,55 € |
| 25 | 3,79920 € | 94,98 € |
| 50 | 3,61500 € | 180,75 € |
| 100 | 3,43810 € | 343,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,26118 € | 345,96 € |
| 306 | 2,14964 € | 657,79 € |
| 459 | 2,08651 € | 957,71 € |
| 765 | 2,00910 € | 1.536,96 € |
| 1.071 | 1,95940 € | 2.098,52 € |
| 1.530 | 1,90776 € | 2.918,87 € |
| 3.825 | 1,78616 € | 6.832,06 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |



