30-00939
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00939

DigiKey Part Number
30-00939-30-ND
Manufacturer
Manufacturer Product Number
30-00939
Description
CABLE 8COND 26AWG BLK SHLD 30M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 26 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 8COND 26AWG BLACK SHLD
In-Stock: 361
Unit Price: 7,90000 €
CABLE 8COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 8COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: 7,01000 €