30-00939
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00939

DigiKey Part Number
839-30-00939-ND
839-30-00939-DS-ND
Manufacturer
Manufacturer Product Number
30-00939
Description
CABLE 8COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,90000 €7,90 €
57,06200 €35,31 €
106,72200 €67,22 €
256,29520 €157,38 €
505,98820 €299,41 €
1005,69370 €569,37 €
Spool
QuantityUnit PriceExt Price
1533,22255 €493,05 €
3063,06291 €937,25 €
4592,97253 €1.364,39 €
7652,86167 €2.189,18 €
1.0712,79049 €2.988,61 €
1.5302,71654 €4.156,31 €
Manufacturers Standard Package
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €
Alternate Length
CABLE 8COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 8COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: 7,01000 €
CABLE 8COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: