30-006_Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-006_Wht
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00696

DigiKey Part Number
839-30-00696-ND
Manufacturer
Manufacturer Product Number
30-00696
Description
CABLE 2COND 26AWG WHITE 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1212,32000 €212,32 €
2201,95500 €403,91 €
3196,09000 €588,27 €
5188,89600 €944,48 €
7184,27714 €1.289,94 €
10179,48200 €1.794,82 €
25167,61520 €4.190,38 €
50159,05340 €7.952,67 €
Manufacturers Standard Package
Unit Price without VAT:212,32000 €
Unit Price with VAT:252,66080 €
Alternate Length
CABLE 2COND 26AWG WHITE 1M
In-Stock: 56
Unit Price: 1,63000 €
CABLE 2COND 26AWG WHITE 5M
In-Stock: 25
Unit Price: 7,32000 €
CABLE 2COND 26AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE METER
In-Stock: 592
Unit Price: 1,62000 €