30-006_Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00696

DigiKey Part Number
839-30-00696-DS-ND
Manufacturer
Manufacturer Product Number
30-00696
Description
CABLE 2COND 26AWG WHITE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,62000 €1,62 €
51,44000 €7,20 €
101,37200 €13,72 €
251,28640 €32,16 €
501,22480 €61,24 €
1001,16560 €116,56 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €
Alternate Length
CABLE 2COND 26AWG WHITE 1000'
In-Stock: 12
Unit Price: 212,32000 €
CABLE 2COND 26AWG WHITE 1M
In-Stock: 56
Unit Price: 1,63000 €
CABLE 2COND 26AWG WHITE 5M
In-Stock: 25
Unit Price: 7,32000 €
CABLE 2COND 26AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG WHITE 152M
In-Stock: 0
Unit Price: