



30-00573 | |
|---|---|
DigiKey Part Number | T1329-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00573 |
Description | HOOK-UP STRND 28AWG BLACK 98.43' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Shielded Wire 7/36 Black 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 98.43' (30.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,55000 € | 56,55 € |
| 5 | 46,26800 € | 231,34 € |
| Unit Price without VAT: | 56,55000 € |
|---|---|
| Unit Price with VAT: | 67,29450 € |






