30-00350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00350
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00350

DigiKey Part Number
T1260-1-ND
Manufacturer
Manufacturer Product Number
30-00350
Description
CABLE 2COND 18AWG BLACK 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,25000 €11,25 €
101,74900 €17,49 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €
Alternate Length
CABLE 2COND 18AWG BLACK
In-Stock: 2861
Unit Price: 2,88000 €
CABLE 2COND 18AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK 5M
In-Stock: 11
Unit Price: 12,88000 €