30-00350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00350
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00350

DigiKey Part Number
839-30-00350-ND
839-30-00350-DS-ND
Manufacturer
Manufacturer Product Number
30-00350
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.861
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,88000 €2,88 €
52,58000 €12,90 €
102,45500 €24,55 €
252,30160 €57,54 €
502,19040 €109,52 €
1002,08380 €208,38 €
Spool
QuantityUnit PriceExt Price
3051,29508 €395,00 €
6101,23107 €750,95 €
9151,19484 €1.093,28 €
1.5251,15041 €1.754,38 €
2.1351,12187 €2.395,19 €
3.0501,09222 €3.331,27 €
7.6251,03644 €7.902,86 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €
Alternate Length
CABLE 2COND 18AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLACK 5M
In-Stock: 11
Unit Price: 12,88000 €
CABLE 2COND 18AWG BLACK 1M
In-Stock: 18
Unit Price: 2,75000 €