



30-00347 | |
|---|---|
DigiKey Part Number | 839-30-00347-ND |
Manufacturer | |
Manufacturer Product Number | 30-00347 |
Description | HOOK-UP STRND 26AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,77000 € | 195,77 € |
| 2 | 186,22500 € | 372,45 € |
| 3 | 180,82000 € | 542,46 € |
| 5 | 174,19600 € | 870,98 € |
| 7 | 169,94143 € | 1.189,59 € |
| 10 | 165,52500 € | 1.655,25 € |
| 25 | 154,59400 € | 3.864,85 € |
| 50 | 146,70780 € | 7.335,39 € |
| Unit Price without VAT: | 195,77000 € |
|---|---|
| Unit Price with VAT: | 232,96630 € |






