30-00341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00341
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's Bare Copper UL 1185 Wire

30-00341

DigiKey Part Number
T1253-30-ND
Manufacturer
Manufacturer Product Number
30-00341
Description
HOOK-UP STRND 22AWG BLACK 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 17/34 Black 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
17/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.108" (2.74mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1185
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG BLK 1000.7'
In-Stock: 10
Unit Price: 249,31000 €
HOOK-UP STRND 22AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK METER
In-Stock: 297
Unit Price: 1,80000 €