



30-00336 | |
|---|---|
DigiKey Part Number | T1249-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00336 |
Description | HOOK-UP STRND 18AWG WHITE 498.7' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 41/34 White 300V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 498.7' (152.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,03000 € | 202,03 € |
| Unit Price without VAT: | 202,03000 € |
|---|---|
| Unit Price with VAT: | 240,41570 € |


