11-00081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00081

DigiKey Part Number
839-11-00081-ND
Manufacturer
Manufacturer Product Number
11-00081
Description
CORD 18AWG NEMA5-15P - CBL 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
EDA/CAD Models
11-00081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,68000 €36,80 €
253,45000 €86,25 €
803,17775 €254,22 €
1603,02600 €484,16 €
3202,88166 €922,13 €
5602,77013 €1.551,27 €
1.0402,65182 €2.757,89 €
2.5602,48871 €6.371,10 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €