
AK500-OE-7-0.5 | |
|---|---|
DigiKey Part Number | AE10695-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-7-0.5 |
Description | CORD 18AWG NEMA5-15P - CBL 1.64' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,06680 € | 51,67 € |
| 50 | 1,96780 € | 98,39 € |
| 100 | 1,87390 € | 187,39 € |
| 250 | 1,75652 € | 439,13 € |
| 500 | 1,67268 € | 836,34 € |
| 1.000 | 1,59286 € | 1.592,86 € |
| 2.500 | 1,49322 € | 3.733,05 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |














