




166L12 | |
|---|---|
DigiKey Part Number | HM520-ND |
Manufacturer | |
Manufacturer Product Number | 166L12 |
Description | PWR XFMR LAMINATED 31.5VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 31.5VA Power Transformer 115V Primary 12.6V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 31.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,94900 € | 159,49 € |
| 25 | 15,29120 € | 382,28 € |
| 50 | 14,80960 € | 740,48 € |
| 100 | 14,34100 € | 1.434,10 € |
| 250 | 13,74236 € | 3.435,59 € |
| 500 | 13,30456 € | 6.652,28 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |










