
11-00021 | |
|---|---|
DigiKey Part Number | 839-11-00021-ND |
Manufacturer | |
Manufacturer Product Number | 11-00021 |
Description | CORD 18AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24600 € | 32,46 € |
| 25 | 3,04280 € | 76,07 € |
| 50 | 2,89740 € | 144,87 € |
| 150 | 2,68113 € | 402,17 € |
| 300 | 2,55317 € | 765,95 € |
| 600 | 2,43135 € | 1.458,81 € |
| 1.050 | 2,33730 € | 2.454,16 € |
| 2.550 | 2,19558 € | 5.598,73 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |











