
10-06002 | |
|---|---|
DigiKey Part Number | 839-10-06002-ND |
Manufacturer | |
Manufacturer Product Number | 10-06002 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 5,14300 € | 51,43 € |
| 25 | 4,82120 € | 120,53 € |
| 50 | 4,59100 € | 229,55 € |
| 100 | 4,37170 € | 437,17 € |
| 300 | 4,04570 € | 1.213,71 € |
| 600 | 3,85275 € | 2.311,65 € |
| 1.200 | 3,66903 € | 4.402,84 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |











