
10-05815 | |
|---|---|
DigiKey Part Number | 839-10-05815-ND |
Manufacturer | |
Manufacturer Product Number | 10-05815 |
Description | CBL ASSY 2.5 MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,44400 € | 44,44 € |
| 25 | 4,16560 € | 104,14 € |
| 50 | 3,96640 € | 198,32 € |
| 100 | 3,77700 € | 377,70 € |
| 250 | 3,54056 € | 885,14 € |
| 500 | 3,37162 € | 1.685,81 € |
| 1.000 | 3,21085 € | 3.210,85 € |
| 2.500 | 3,01007 € | 7.525,17 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |




