10-[0177(5,6)],[0193(5,6)]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-[0177(5,6)],[0193(5,6)]
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01935

DigiKey Part Number
839-10-01935-ND
Manufacturer
Manufacturer Product Number
10-01935
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.231
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,70500 €17,05 €
251,59800 €39,95 €
501,52140 €76,07 €
1001,44870 €144,87 €
3501,32609 €464,13 €
7001,26279 €883,95 €
1.0501,22717 €1.288,53 €
2.8001,14516 €3.206,45 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €