
10-05400 | |
|---|---|
DigiKey Part Number | 839-10-05400-ND |
Manufacturer | |
Manufacturer Product Number | 10-05400 |
Description | CIRC CBL 6POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 10 | 10,60900 € | 106,09 € |
| 25 | 9,94440 € | 248,61 € |
| 50 | 9,46980 € | 473,49 € |
| 100 | 9,01780 € | 901,78 € |
| 250 | 8,45364 € | 2.113,41 € |
| 500 | 8,05056 € | 4.025,28 € |
| 1.000 | 7,66682 € | 7.666,82 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |



