
10-05399 | |
|---|---|
DigiKey Part Number | 839-10-05399-ND |
Manufacturer | |
Manufacturer Product Number | 10-05399 |
Description | CIRC CBL 6POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | - | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 10 | 8,74200 € | 87,42 € |
| 25 | 8,19360 € | 204,84 € |
| 50 | 7,80240 € | 390,12 € |
| 100 | 7,43010 € | 743,01 € |
| 250 | 6,96512 € | 1.741,28 € |
| 500 | 6,63300 € | 3.316,50 € |
| 1.000 | 6,31677 € | 6.316,77 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |











