
10-05227 | |
|---|---|
DigiKey Part Number | 839-10-05227-ND |
Manufacturer | |
Manufacturer Product Number | 10-05227 |
Description | CBL ASSY PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,57280 € | 64,32 € |
| 50 | 2,45000 € | 122,50 € |
| 100 | 2,33290 € | 233,29 € |
| 350 | 2,13557 € | 747,45 € |
| 700 | 2,03369 € | 1.423,58 € |
| 1.050 | 1,97635 € | 2.075,17 € |
| 2.800 | 1,84434 € | 5.164,15 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |










