
10-05223 | |
|---|---|
DigiKey Part Number | 839-10-05223-ND |
Manufacturer | |
Manufacturer Product Number | 10-05223 |
Description | CBL ASSY PLUG-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Plug to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | Plug to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62500 € | 36,25 € |
| 25 | 3,39760 € | 84,94 € |
| 50 | 3,23560 € | 161,78 € |
| 100 | 3,08100 € | 308,10 € |
| 350 | 2,82034 € | 987,12 € |
| 700 | 2,68583 € | 1.880,08 € |
| 1.050 | 2,61012 € | 2.740,63 € |
| 2.800 | 2,43580 € | 6.820,24 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |


