10-03917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03917

DigiKey Part Number
839-10-03917-ND
Manufacturer
Manufacturer Product Number
10-03917
Description
CBL ASSY 2.1MM PLUG-CBL RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03917 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Round
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,58000 €4,58 €
103,88900 €38,89 €
253,64560 €91,14 €
503,47160 €173,58 €
1003,30560 €330,56 €
3003,05910 €917,73 €
6002,91317 €1.747,90 €
1.2002,77423 €3.329,08 €
2.7002,62015 €7.074,41 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €