
P569-003-SLIM-W | |
|---|---|
DigiKey Part Number | 95-P569-003-SLIM-W-ND |
Manufacturer | |
Manufacturer Product Number | P569-003-SLIM-W |
Description | EATON TRIPP LITE SERIES SLIM HIG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 8,49100 € | 84,91 € |
| 25 | 7,95920 € | 198,98 € |
| 50 | 7,57920 € | 378,96 € |
| 100 | 7,21740 € | 721,74 € |
| 250 | 6,76584 € | 1.691,46 € |
| 500 | 6,44322 € | 3.221,61 € |
| 1.000 | 6,28342 € | 6.283,42 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |




