
10-02877 | |
|---|---|
DigiKey Part Number | 839-10-02877-ND |
Manufacturer | |
Manufacturer Product Number | 10-02877 |
Description | CBL ASSY 1.7MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02877 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Jack to Wire Leads | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,17840 € | 79,46 € |
| 50 | 3,02660 € | 151,33 € |
| 100 | 2,88210 € | 288,21 € |
| 250 | 2,70160 € | 675,40 € |
| 600 | 2,53983 € | 1.523,90 € |
| 1.200 | 2,41869 € | 2.902,43 € |
| 3.000 | 2,26744 € | 6.802,32 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |











