
10-02844 | |
|---|---|
DigiKey Part Number | 839-10-02844-ND |
Manufacturer | |
Manufacturer Product Number | 10-02844 |
Description | CBL ASSY 3.5MM JACK STEREO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02844 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8"), Panel Mount | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,44400 € | 44,44 € |
| 25 | 4,16560 € | 104,14 € |
| 50 | 3,96640 € | 198,32 € |
| 100 | 3,77700 € | 377,70 € |
| 250 | 3,54056 € | 885,14 € |
| 800 | 3,26173 € | 2.609,38 € |
| 1.600 | 3,10622 € | 4.969,95 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |







