10-03707
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03707

DigiKey Part Number
839-10-03707-ND
Manufacturer
Manufacturer Product Number
10-03707
Description
JACK PNL MNT W/LEAD 3.5MM 4C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8"), Panel Mount To Cable (Round) 1.0' (30.50cm)
Datasheet
 Datasheet
EDA/CAD Models
10-03707 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8"), Panel Mount
2nd Connector
Cable (Round)
Channels
Stereo (4 Conductor, TRRS)
Length
1.0' (30.50cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,23600 €52,36 €
254,90760 €122,69 €
504,67320 €233,66 €
1004,45010 €445,01 €
2504,17156 €1.042,89 €
6003,92182 €2.353,09 €
1.2003,73483 €4.481,80 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €